
3811/16 300 | |
|---|---|
DigiKey Part Number | 3811/16300-ND |
Manufacturer | |
Manufacturer Product Number | 3811/16 300 |
Description | CBL RIBN 16COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 370,66000 Kč | 7 370,66 Kč |
| 2 | 6 679,06000 Kč | 13 358,12 Kč |
| 3 | 6 305,03667 Kč | 18 915,11 Kč |
| 5 | 5 864,06600 Kč | 29 320,33 Kč |
| 7 | 5 591,27143 Kč | 39 138,90 Kč |
| 10 | 5 316,76700 Kč | 53 167,67 Kč |
| 25 | 4 676,36680 Kč | 116 909,17 Kč |
| Unit Price without VAT: | 7 370,66000 Kč |
|---|---|
| Unit Price with VAT: | 8 918,49860 Kč |






