
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 5 | 695,28600 Kč | 3 476,43 Kč |
| 10 | 639,30500 Kč | 6 393,05 Kč |
| 25 | 571,54880 Kč | 14 288,72 Kč |
| 50 | 521,46860 Kč | 26 073,43 Kč |
| 100 | 480,22010 Kč | 48 022,01 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |






