
38104-M018-M0MFL | |
|---|---|
DigiKey Part Number | 3M12004-ND |
Manufacturer | |
Manufacturer Product Number | 38104-M018-M0MFL |
Description | CONN SELF MATING 4P IDC 18-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Self Mating Connector IDC Gold 18-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 38104-M018-M0MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating | |
Contact Type | Non-Gender Specific | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18-20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,95440 Kč | 9 195,44 Kč |
| Unit Price without VAT: | 91,95440 Kč |
|---|---|
| Unit Price with VAT: | 111,26482 Kč |


