4 Position Rectangular Self Mating Connector IDC Gold 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38104-F018-F00FL

DigiKey Part Number
3M12002-ND
Manufacturer
Manufacturer Product Number
38104-F018-F00FL
Description
CONN SELF MATING 4POS IDC 18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Self Mating Connector IDC Gold 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
38104-F018-F00FL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating
Contact Type
Non-Gender Specific
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10070,92700 Kč7 092,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,92700 Kč
Unit Price with VAT:85,82167 Kč