
3801/64 100 | |
|---|---|
DigiKey Part Number | 3M157892-100-ND |
Manufacturer | |
Manufacturer Product Number | 3801/64 100 |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 3.200" (81.28mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 924,26000 Kč | 7 924,26 Kč |
| 2 | 7 180,65500 Kč | 14 361,31 Kč |
| 3 | 6 778,45333 Kč | 20 335,36 Kč |
| 5 | 6 304,49200 Kč | 31 522,46 Kč |
| 7 | 6 011,36000 Kč | 42 079,52 Kč |
| 10 | 5 716,32600 Kč | 57 163,26 Kč |
| Unit Price without VAT: | 7 924,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 588,35460 Kč |



