
3801/50 300 | |
|---|---|
DigiKey Part Number | MD50G-300-ND 19-3801/50300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/50 300 |
Description | CBL RIBN 50COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 5 | 65,26200 Kč | 326,31 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 51,95760 Kč | 1 298,94 Kč |
| 50 | 47,08180 Kč | 2 354,09 Kč |
| 100 | 42,67420 Kč | 4 267,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,56383 Kč | 10 969,15 Kč |
| 600 | 33,20833 Kč | 19 925,00 Kč |
| 900 | 32,24010 Kč | 29 016,09 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |









