
3801/30 100 | |
|---|---|
DigiKey Part Number | 3M157924-100-ND 19-3801/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/30 100 |
Description | CBL RIBN 30COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 1.500" (38.10mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 30 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 5 | 45,65000 Kč | 228,25 Kč |
| 10 | 41,38700 Kč | 413,87 Kč |
| 25 | 36,34320 Kč | 908,58 Kč |
| 50 | 32,93320 Kč | 1 646,66 Kč |
| 100 | 29,84660 Kč | 2 984,66 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 31,04130 Kč | 3 104,13 Kč |
| 200 | 28,14465 Kč | 5 628,93 Kč |
| 300 | 26,58557 Kč | 7 975,67 Kč |
| 500 | 24,75580 Kč | 12 377,90 Kč |
| 700 | 23,62784 Kč | 16 539,49 Kč |
| 1 000 | 22,49537 Kč | 22 495,37 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


