
3801/25 100 | |
|---|---|
DigiKey Part Number | 3M157947-100-ND 19-3801/25100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/25 100 |
Description | CBL RIBN 25COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 38,59400 Kč | 192,97 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 50 | 27,84760 Kč | 1 392,38 Kč |
| 100 | 25,23540 Kč | 2 523,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,24540 Kč | 2 624,54 Kč |
| 200 | 23,79390 Kč | 4 758,78 Kč |
| 300 | 22,47487 Kč | 6 742,46 Kč |
| 500 | 20,92576 Kč | 10 462,88 Kč |
| 700 | 19,97030 Kč | 13 979,21 Kč |
| 1 000 | 19,01138 Kč | 19 011,38 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


