
3801/10SF 300 | |
|---|---|
DigiKey Part Number | 3M157825-300-ND 19-3801/10SF300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/10SF 300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 18,60400 Kč | 93,02 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 14,82440 Kč | 370,61 Kč |
| 50 | 13,43040 Kč | 671,52 Kč |
| 100 | 12,17250 Kč | 1 217,25 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 10,83427 Kč | 3 250,28 Kč |
| 600 | 9,82882 Kč | 5 897,29 Kč |
| 900 | 9,28858 Kč | 8 359,72 Kč |
| 1 500 | 8,65509 Kč | 12 982,63 Kč |
| 2 100 | 8,26491 Kč | 17 356,31 Kč |
| 3 000 | 7,87362 Kč | 23 620,86 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


