
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,71000 Kč | 1 222,71 Kč |
| 2 | 1 108,59000 Kč | 2 217,18 Kč |
| 3 | 1 046,61000 Kč | 3 139,83 Kč |
| 5 | 973,30000 Kč | 4 866,50 Kč |
| 7 | 927,84143 Kč | 6 494,89 Kč |
| 10 | 881,97900 Kč | 8 819,79 Kč |
| 25 | 774,61640 Kč | 19 365,41 Kč |
| 50 | 702,68540 Kč | 35 134,27 Kč |
| 100 | 638,04520 Kč | 63 804,52 Kč |
| Unit Price without VAT: | 1 222,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,47910 Kč |



