




37C04-3101-000 FL | |
|---|---|
DigiKey Part Number | 19-37C04-3101-000FL-ND |
Manufacturer | |
Manufacturer Product Number | 37C04-3101-000 FL |
Description | MINI-CLAMP COMMON SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 119,26900 Kč | 1 192,69 Kč |
| 25 | 111,79320 Kč | 2 794,83 Kč |
| 50 | 106,45140 Kč | 5 322,57 Kč |
| 100 | 101,36780 Kč | 10 136,78 Kč |
| 300 | 93,80857 Kč | 28 142,57 Kč |
| 500 | 90,48920 Kč | 45 244,60 Kč |
| 1 000 | 86,17411 Kč | 86 174,11 Kč |
| 2 500 | 80,78619 Kč | 201 965,48 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |


