Parametric Equivalent
Parametric Equivalent





37C04-2165-0P0 FL | |
|---|---|
DigiKey Part Number | 19-37C04-2165-0P0FL-ND |
Manufacturer | |
Manufacturer Product Number | 37C04-2165-0P0 FL |
Description | MINI-CLAMP COMMON SOCKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 25 | 118,65560 Kč | 2 966,39 Kč |
| 50 | 112,98600 Kč | 5 649,30 Kč |
| 100 | 107,59170 Kč | 10 759,17 Kč |
| 300 | 99,56900 Kč | 29 870,70 Kč |
| 500 | 96,04654 Kč | 48 023,27 Kč |
| 1 000 | 91,46666 Kč | 91 466,66 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |



