37C04-2165-000 FL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 179
Unit Price: 140,27000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 204
Unit Price: 140,27000 Kč
Datasheet
8 Position Rectangular Socket Connector IDC 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Socket Connector IDC 20-22 AWG
37C04-2165-000 FL
37C04-2165-000 FL
Mini-Clamp Connectors from 3M PIO | DigiKey

37C04-2165-000 FL

DigiKey Part Number
19-37C04-2165-000FL-ND
Manufacturer
Manufacturer Product Number
37C04-2165-000 FL
Description
MINI-CLAMP COMMON SOCKET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Socket Connector IDC 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-22 AWG
Features
Closed End
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
10119,26900 Kč1 192,69 Kč
25111,79320 Kč2 794,83 Kč
50106,45140 Kč5 322,57 Kč
100101,36780 Kč10 136,78 Kč
30093,80857 Kč28 142,57 Kč
50090,48920 Kč45 244,60 Kč
1 00086,17411 Kč86 174,11 Kč
2 50080,78619 Kč201 965,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč