


37B03-D162-WP0 MB 500 | |
|---|---|
DigiKey Part Number | 19-37B03-D162-WP0MB500-ND |
Manufacturer | |
Manufacturer Product Number | 37B03-D162-WP0 MB 500 |
Description | CONN WIREMOUNT SOCKET PM 3POS 26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 50 | 25,98720 Kč | 1 299,36 Kč |
| 100 | 24,74610 Kč | 2 474,61 Kč |
| 250 | 23,19608 Kč | 5 799,02 Kč |
| 500 | 22,08822 Kč | 11 044,11 Kč |
| 1 000 | 21,03391 Kč | 21 033,91 Kč |
| 2 500 | 19,71754 Kč | 49 293,85 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

