37A03-C206-W00 MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37A04-C206-W00 MB

DigiKey Part Number
19-37A04-C206-W00MB-ND
Manufacturer
Manufacturer Product Number
37A04-C206-W00 MB
Description
CONN WIREMOUNT PLUG 4POS 24-20AW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 20-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10025,17930 Kč2 517,93 Kč
Manufacturers Standard Package
Unit Price without VAT:25,17930 Kč
Unit Price with VAT:30,46695 Kč