


37A03-E121-W00 FL 500 | |
|---|---|
DigiKey Part Number | 19-37A03-E121-W00FL500-ND |
Manufacturer | |
Manufacturer Product Number | 37A03-E121-W00 FL 500 |
Description | CONN WIREMOUNT PLUG 3POS 30-24AW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 24-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 50 | 21,13240 Kč | 1 056,62 Kč |
| 100 | 20,12240 Kč | 2 012,24 Kč |
| 250 | 18,86040 Kč | 4 715,10 Kč |
| 500 | 17,95958 Kč | 8 979,79 Kč |
| 1 000 | 17,10224 Kč | 17 102,24 Kč |
| 2 500 | 16,03172 Kč | 40 079,30 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


