
37A03-D162-W00 MB | |
|---|---|
DigiKey Part Number | 19-37A03-D162-W00MB-ND |
Manufacturer | |
Manufacturer Product Number | 37A03-D162-W00 MB |
Description | CONN WIREMOUNT PLUG 3POS 26-20AW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,43690 Kč | 2 143,69 Kč |
| Unit Price without VAT: | 21,43690 Kč |
|---|---|
| Unit Price with VAT: | 25,93865 Kč |


