


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | Hot Melt Applicator | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 879,21000 Kč | 8 879,21 Kč |
| 10 | 7 071,45400 Kč | 70 714,54 Kč |
| Unit Price without VAT: | 8 879,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 743,84410 Kč |

