


Category | For Use With/Related Products Hot Melt Applicator |
Manufacturer 3M | Shelf Life Start Date of Shipment |
Series | Shelf Life 24 Months |
Packaging Box | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Part Status Active | Base Product Number |
Type Hot Melt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 201,66000 Kč | 9 201,66 Kč |
| 10 | 7 362,36700 Kč | 73 623,67 Kč |
| Unit Price without VAT: | 9 201,66000 Kč |
|---|---|
| Unit Price with VAT: | 11 134,00860 Kč |




