Connector Cap (Cover), Dust For Mini-Clamp Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37804-1000-00

DigiKey Part Number
37804-1000-00-ND
Manufacturer
Manufacturer Product Number
37804-1000-00
Description
DUST COVER 4 POS MINI CLAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Mini-Clamp Series
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
3M
Number of Positions
4
Series
For Use With/Related Products
Mini-Clamp Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,22100 Kč122,21 Kč
2511,44800 Kč286,20 Kč
5010,89800 Kč544,90 Kč
10010,37720 Kč1 037,72 Kč
2509,72544 Kč2 431,36 Kč
5009,26096 Kč4 630,48 Kč
1 0008,81832 Kč8 818,32 Kč
2 5008,26616 Kč20 665,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč