


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,90000 Kč | 2 930,90 Kč |
| 2 | 2 656,45500 Kč | 5 312,91 Kč |
| 3 | 2 507,65000 Kč | 7 522,95 Kč |
| 5 | 2 331,99600 Kč | 11 659,98 Kč |
| 7 | 2 223,17857 Kč | 15 562,25 Kč |
| 10 | 2 113,55400 Kč | 21 135,54 Kč |
| 25 | 1 857,35720 Kč | 46 433,93 Kč |
| 50 | 1 686,09320 Kč | 84 304,66 Kč |
| 100 | 1 532,43400 Kč | 153 243,40 Kč |
| Unit Price without VAT: | 2 930,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,38900 Kč |


