Hot Melt Hot Melt Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Hot Melt Applicator
3764AE
3764AE
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3764AE

DigiKey Part Number
3M162663-ND
Manufacturer
Manufacturer Product Number
3764AE
Description
HOT MELT ADHESIVE 1 = 11LB BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Hot Melt Applicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hot Melt
Features
Clear
For Use With/Related Products
Hot Melt Applicator
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 596,58000 Kč8 596,58 Kč
106 822,29200 Kč68 222,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8 596,58000 Kč
Unit Price with VAT:10 401,86180 Kč