Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/40 100SF

DigiKey Part Number
MB40A-50-ND
Manufacturer
Manufacturer Product Number
3759/40 100SF
Description
CBL RIBN 40COND 0.05 BLACK 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 40 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
40
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.950" (49.53mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 594,23000 Kč3 594,23 Kč
52 934,38600 Kč14 671,93 Kč
102 691,31400 Kč26 913,14 Kč
252 378,77960 Kč59 469,49 Kč
502 309,33060 Kč115 466,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 594,23000 Kč
Unit Price with VAT:4 349,01830 Kč
Alternate Length
CBL RIBN 40COND 0.05 BLACK 100'
In-Stock: 4
Unit Price: 8 478,15000 Kč
CBL RIBN 40COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 47,10552 Kč
CBL RIBN 40COND 0.05 BLACK 5'
In-Stock: 3
Unit Price: 549,10000 Kč
CBL RIBN 40COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: