
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,63000 Kč | 818,63 Kč |
| 5 | 675,57800 Kč | 3 377,89 Kč |
| 10 | 621,20700 Kč | 6 212,07 Kč |
| 25 | 555,35800 Kč | 13 883,95 Kč |
| 50 | 506,69040 Kč | 25 334,52 Kč |
| 100 | 466,61750 Kč | 46 661,75 Kč |
| Unit Price without VAT: | 818,63000 Kč |
|---|---|
| Unit Price with VAT: | 990,54230 Kč |






