Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/10 100SF

DigiKey Part Number
MB10A-1-ND
Manufacturer
Manufacturer Product Number
3759/10 100SF
Description
CBL RIBN 10COND 0.05 BLACK 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
10
Pitch
Length
1.00' (304.80mm)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.450" (11.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,22000 Kč97,22 Kč
580,67400 Kč403,37 Kč
1074,54300 Kč745,43 Kč
2567,00880 Kč1 675,22 Kč
5061,65440 Kč3 082,72 Kč
Manufacturers Standard Package
Unit Price without VAT:97,22000 Kč
Unit Price with VAT:117,63620 Kč
Alternate Length
CBL RIBN 10COND 0.05 BLACK
In-Stock: 1433
Unit Price: 72,02000 Kč
CBL RIBN 10COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 27,82935 Kč
CBL RIBN 10COND 0.05 BLACK 5'
In-Stock: 3
Unit Price: 341,01000 Kč