
3756/68 100 | |
|---|---|
DigiKey Part Number | 3M157839-100-ND 19-3756/68100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3756/68 100 |
Description | CBL RIBN 68COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 68 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 5 | 99,61400 Kč | 498,07 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 79,26320 Kč | 1 981,58 Kč |
| 50 | 71,83000 Kč | 3 591,50 Kč |
| 100 | 65,11690 Kč | 6 511,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,72060 Kč | 6 772,06 Kč |
| 200 | 61,43175 Kč | 12 286,35 Kč |
| 300 | 58,05177 Kč | 17 415,53 Kč |
| 500 | 54,08706 Kč | 27 043,53 Kč |
| 700 | 51,64519 Kč | 36 151,63 Kč |
| 1 000 | 49,19579 Kč | 49 195,79 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |

