Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3756/60 100

DigiKey Part Number
ME60G-100-ND
19-3756/60100-DS-ND
Manufacturer
Manufacturer Product Number
3756/60 100
Description
CBL RIBN 60COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 60 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
60
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
588,78000 Kč443,90 Kč
1080,46400 Kč804,64 Kč
2570,64560 Kč1 766,14 Kč
5064,02300 Kč3 201,15 Kč
10058,03430 Kč5 803,43 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10060,35670 Kč6 035,67 Kč
20054,74705 Kč10 949,41 Kč
30051,73137 Kč15 519,41 Kč
50048,19418 Kč24 097,09 Kč
70046,01501 Kč32 210,51 Kč
1 00043,82934 Kč43 829,34 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč