Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3756/40 100

DigiKey Part Number
ME40G-100-ND
Manufacturer
Manufacturer Product Number
3756/40 100
Description
CBL RIBN 40COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
1.000" (25.40mm)
Packaging
Spool
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
40
Ratings
UL Style 20297
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
7 Strands / 38 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 796,99000 Kč5 796,99 Kč
25 253,19000 Kč10 506,38 Kč
34 958,95000 Kč14 876,85 Kč
54 611,86000 Kč23 059,30 Kč
74 397,08429 Kč30 779,59 Kč
104 180,88100 Kč41 808,81 Kč
Manufacturers Standard Package
Unit Price without VAT:5 796,99000 Kč
Unit Price with VAT:7 014,35790 Kč
Alternate Length
CBL RIBN 40COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 40COND 0.025 GRAY 1'
In-Stock: 2
Unit Price: 102,82000 Kč