
3756/34 100 | |
|---|---|
DigiKey Part Number | 3756/34100-ND |
Manufacturer | |
Manufacturer Product Number | 3756/34 100 |
Description | CBL RIBN 34COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.850" (21.59mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 764,24000 Kč | 4 764,24 Kč |
| 2 | 4 317,61000 Kč | 8 635,22 Kč |
| 3 | 4 075,71333 Kč | 12 227,14 Kč |
| 5 | 3 790,34800 Kč | 18 951,74 Kč |
| 7 | 3 613,69571 Kč | 25 295,87 Kč |
| 10 | 3 435,84000 Kč | 34 358,40 Kč |
| Unit Price without VAT: | 4 764,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 764,73040 Kč |


