
3756/26 100 | |
|---|---|
DigiKey Part Number | 3M157858-100-ND |
Manufacturer | |
Manufacturer Product Number | 3756/26 100 |
Description | CBL RIBN 26COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 723,16000 Kč | 3 723,16 Kč |
| 2 | 3 374,17000 Kč | 6 748,34 Kč |
| 3 | 3 185,11667 Kč | 9 555,35 Kč |
| 5 | 2 962,06200 Kč | 14 810,31 Kč |
| 7 | 2 823,90143 Kč | 19 767,31 Kč |
| 10 | 2 684,76200 Kč | 26 847,62 Kč |
| Unit Price without VAT: | 3 723,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 505,02360 Kč |


