
3756/12 100 | |
|---|---|
DigiKey Part Number | 3M157322-ND |
Manufacturer | |
Manufacturer Product Number | 3756/12 100 |
Description | CBL RIBN 12COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 12 | Ratings UL Style 20297 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 273,32000 Kč | 1 273,32 Kč |
| 2 | 1 212,00500 Kč | 2 424,01 Kč |
| 3 | 1 177,28667 Kč | 3 531,86 Kč |
| 5 | 1 134,85800 Kč | 5 674,29 Kč |
| 7 | 1 107,61429 Kč | 7 753,30 Kč |
| 10 | 1 079,33900 Kč | 10 793,39 Kč |
| Unit Price without VAT: | 1 273,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 540,71720 Kč |


