
3754/80 300 | |
|---|---|
DigiKey Part Number | MB80G-300-ND |
Manufacturer | |
Manufacturer Product Number | 3754/80 300 |
Description | CBL RIBN 80COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 80 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 80 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 248,75000 Kč | 19 248,75 Kč |
| 2 | 17 442,87000 Kč | 34 885,74 Kč |
| 3 | 16 467,97667 Kč | 49 403,93 Kč |
| 5 | 15 320,56800 Kč | 76 602,84 Kč |
| 7 | 14 611,67714 Kč | 102 281,74 Kč |
| 10 | 13 899,10500 Kč | 138 991,05 Kč |
| Unit Price without VAT: | 19 248,75000 Kč |
|---|---|
| Unit Price with VAT: | 23 290,98750 Kč |






