
3754/68 100 | |
|---|---|
DigiKey Part Number | 3M157868-100-ND 19-3754/68100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/68 100 |
Description | CBL RIBN 68COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 68 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 5 | 74,79400 Kč | 373,97 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 59,55040 Kč | 1 488,76 Kč |
| 50 | 53,96480 Kč | 2 698,24 Kč |
| 100 | 48,91480 Kč | 4 891,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,91480 Kč | 4 891,48 Kč |
| 200 | 44,36245 Kč | 8 872,49 Kč |
| 300 | 41,91550 Kč | 12 574,65 Kč |
| 500 | 39,04452 Kč | 19 522,26 Kč |
| 700 | 37,39144 Kč | 26 174,01 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

