
3749/26 100 | |
|---|---|
DigiKey Part Number | 19-3749/26100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3749/26 100 |
Description | CBL RIBN 26COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.025" (0.64mm) |
Mfr | Ribbon Width 0.650" (16.51mm) |
Series | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Packaging Digi-Spool®, Continuous Spool | Voltage 150 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20297 |
Number of Conductors 26 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 5 | 37,16400 Kč | 185,82 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 29,59800 Kč | 739,95 Kč |
| 50 | 26,82440 Kč | 1 341,22 Kč |
| 100 | 24,30710 Kč | 2 430,71 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |



