


Category | Features Non-Corrosive |
Manufacturer 3M | For Use With/Related Products Ceramic, Glass, Polyolefin |
Series | Shelf Life Start Date of Shipment |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) or Below |
Type Hot Melt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 19 424,04467 Kč | 3 204 967,37 Kč |
| Unit Price without VAT: | 19 424,04467 Kč |
|---|---|
| Unit Price with VAT: | 23 503,09405 Kč |


