Similar

3748 | |
|---|---|
DigiKey Part Number | 19-3748-ND |
Manufacturer | |
Manufacturer Product Number | 3748 |
Description | HOT MELT ADHESIVE 3748 OFF-WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hot Melt Hot Melt Applicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | Non-Corrosive | |
For Use With/Related Products | Hot Melt Applicator | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 796,46364 Kč | 17 522,20 Kč |
| Unit Price without VAT: | 796,46364 Kč |
|---|---|
| Unit Price with VAT: | 963,72100 Kč |





