




3738AE | |
|---|---|
DigiKey Part Number | 3738AE-ND |
Manufacturer | |
Manufacturer Product Number | 3738AE |
Description | HOT MELT ADHESIVE 1 = 11LB BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hot Melt Wood, Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | Wood, Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 393,61000 Kč | 7 393,61 Kč |
| Unit Price without VAT: | 7 393,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 946,26810 Kč |

