




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 20-22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,90100 Kč | 989,01 Kč |
| 25 | 92,70200 Kč | 2 317,55 Kč |
| 50 | 88,27560 Kč | 4 413,78 Kč |
| 100 | 84,06130 Kč | 8 406,13 Kč |
| 300 | 77,79130 Kč | 23 337,39 Kč |
| 500 | 75,03888 Kč | 37 519,44 Kč |
| 1 000 | 71,46018 Kč | 71 460,18 Kč |
| 2 500 | 66,99143 Kč | 167 478,57 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

