
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 1.92" (48.77mm) | |
Length | 3000' (914m) 1000 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,64000 Kč | 442,64 Kč |
| 10 | 338,08900 Kč | 3 380,89 Kč |
| 25 | 305,49560 Kč | 7 637,39 Kč |
| 50 | 283,64100 Kč | 14 182,05 Kč |
| 100 | 263,94700 Kč | 26 394,70 Kč |
| 250 | 240,85544 Kč | 60 213,86 Kč |
| 500 | 225,37784 Kč | 112 688,92 Kč |
| Unit Price without VAT: | 442,64000 Kč |
|---|---|
| Unit Price with VAT: | 535,59440 Kč |


