




37216-62B3-004 PL | |
|---|---|
DigiKey Part Number | 19-37216-62B3-004PL-ND |
Manufacturer | |
Manufacturer Product Number | 37216-62B3-004 PL |
Description | 3M MINI-CLAMP SOCKET STRAIGHT 37 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Operating Temperature -20°C ~ 65°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 32V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.256" (6.50mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,67400 Kč | 806,74 Kč |
| 100 | 68,56480 Kč | 6 856,48 Kč |
| 500 | 61,20498 Kč | 30 602,49 Kč |
| 1 000 | 58,28541 Kč | 58 285,41 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |



