
37212-62A3-003PL | |
|---|---|
DigiKey Part Number | 19-37212-62A3-003PL-ND |
Manufacturer | |
Manufacturer Product Number | 37212-62A3-003PL |
Description | 12 POSITION RECEPTACLE CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Operating Temperature -20°C ~ 85°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 32V |
Pitch - Mating | Applications General Purpose |
Number of Rows 4 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.256" (6.50mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,83900 Kč | 5 783,90 Kč |
| Unit Price without VAT: | 57,83900 Kč |
|---|---|
| Unit Price with VAT: | 69,98519 Kč |

