




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 49,19400 Kč | 1 229,85 Kč |
| 50 | 46,83820 Kč | 2 341,91 Kč |
| 200 | 42,47160 Kč | 8 494,32 Kč |
| 400 | 40,44425 Kč | 16 177,70 Kč |
| 600 | 39,30370 Kč | 23 582,22 Kč |
| 1 000 | 37,91315 Kč | 37 913,15 Kč |
| 2 600 | 35,44317 Kč | 92 152,24 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

