
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 64 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 3.150" (80.01mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 508,56000 Kč | 3 508,56 Kč |
| 5 | 2 873,49200 Kč | 14 367,46 Kč |
| 10 | 2 635,35400 Kč | 26 353,54 Kč |
| 25 | 2 333,70080 Kč | 58 342,52 Kč |
| 50 | 2 127,33680 Kč | 106 366,84 Kč |
| Unit Price without VAT: | 3 508,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 245,35760 Kč |






