Flat Ribbon Cable Black 60 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/60 100

DigiKey Part Number
3M157862-100-ND
19-3659/60100-DS-ND
Manufacturer
Manufacturer Product Number
3659/60 100
Description
CBL RIBN 60COND 0.05 BLACK FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 60 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
60
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
2.950" (74.93mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
5135,31000 Kč676,55 Kč
10122,65800 Kč1 226,58 Kč
25107,66640 Kč2 691,66 Kč
5097,57940 Kč4 878,97 Kč
10088,47100 Kč8 847,10 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10088,47100 Kč8 847,10 Kč
20080,27205 Kč16 054,41 Kč
30075,86910 Kč22 760,73 Kč
50070,70568 Kč35 352,84 Kč
70067,52600 Kč47 268,20 Kč
1 00064,33785 Kč64 337,85 Kč
2 50061,34526 Kč153 363,15 Kč
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč