
Category | Jacket Color |
Mfr | Ribbon Width 1.950" (49.53mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 40 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,25000 Kč | 712,25 Kč |
| 5 | 587,73400 Kč | 2 938,67 Kč |
| 10 | 540,71900 Kč | 5 407,19 Kč |
| 25 | 484,28960 Kč | 12 107,24 Kč |
| 50 | 444,32600 Kč | 22 216,30 Kč |
| 100 | 406,71240 Kč | 40 671,24 Kč |
| Unit Price without VAT: | 712,25000 Kč |
|---|---|
| Unit Price with VAT: | 861,82250 Kč |






