Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/34 100

DigiKey Part Number
3M157896-100-ND
Manufacturer
Manufacturer Product Number
3659/34 100
Description
CBL RIBN 34COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.650" (41.91mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 346,29000 Kč8 346,29 Kč
27 563,06000 Kč15 126,12 Kč
37 139,53000 Kč21 418,59 Kč
56 640,36600 Kč33 201,83 Kč
76 331,67714 Kč44 321,74 Kč
106 021,00900 Kč60 210,09 Kč
255 296,58600 Kč132 414,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8 346,29000 Kč
Unit Price with VAT:10 099,01090 Kč
Alternate Length
CBL RIBN 34COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 46,12245 Kč
CBL RIBN 34COND 0.05 BLACK 1000'
In-Stock: 0
Unit Price: 43,01251 Kč
CBL RIBN 34COND 0.05 BLACK FEET
In-Stock: 141
Unit Price: 120,11000 Kč