
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,67000 Kč | 590,67 Kč |
| 5 | 487,86800 Kč | 2 439,34 Kč |
| 10 | 448,60100 Kč | 4 486,01 Kč |
| 25 | 401,87640 Kč | 10 046,91 Kč |
| 50 | 368,22940 Kč | 18 411,47 Kč |
| 100 | 338,32400 Kč | 33 832,40 Kč |
| Unit Price without VAT: | 590,67000 Kč |
|---|---|
| Unit Price with VAT: | 714,71070 Kč |






