3659/20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/20 300SF

DigiKey Part Number
3659/20300SF-ND
Manufacturer
Manufacturer Product Number
3659/20 300SF
Description
CBL RIBN 20COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.950" (24.13mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 772,85000 Kč21 772,85 Kč
219 730,43500 Kč39 460,87 Kč
318 628,30667 Kč55 884,92 Kč
517 331,23200 Kč86 656,16 Kč
716 530,10000 Kč115 710,70 Kč
1015 724,82100 Kč157 248,21 Kč
Manufacturers Standard Package
Unit Price without VAT:21 772,85000 Kč
Unit Price with VAT:26 345,14850 Kč
Alternate Length
CBL RIBN 20COND 0.05 BLACK 5'
In-Stock: 6
Unit Price: 539,71000 Kč
CBL RIBN 20COND 0.05 BLACK 10'
In-Stock: 7
Unit Price: 976,63000 Kč
CBL RIBN 20COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 BLACK 100'
In-Stock: 2139
Unit Price: 119,84000 Kč