Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
3659/16

3659/16 300

DigiKey Part Number
3M157800-300-ND
Manufacturer
Manufacturer Product Number
3659/16 300
Description
CBL RIBN 16COND 0.05 BLACK 300'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
16
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.750" (19.05mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 097,41000 Kč17 097,41 Kč
215 493,06000 Kč30 986,12 Kč
314 626,85667 Kč43 880,57 Kč
513 607,08200 Kč68 035,41 Kč
712 977,03429 Kč90 839,24 Kč
1012 343,52700 Kč123 435,27 Kč
Manufacturers Standard Package
Unit Price without VAT:17 097,41000 Kč
Unit Price with VAT:20 687,86610 Kč
Alternate Length
CBL RIBN 16COND 0.05 BLACK
In-Stock: 1748
Unit Price: 94,70000 Kč
CBL RIBN 16COND 0.05 BLACK FEET
In-Stock: 417
Unit Price: 89,45000 Kč