
3659/10 100 | |
|---|---|
DigiKey Part Number | 19-3659/10100-ND 19-3659/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/10 100 |
Description | CBL RIBN 10COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 5 | 64,63200 Kč | 323,16 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 25 | 51,43680 Kč | 1 285,92 Kč |
| 50 | 46,61140 Kč | 2 330,57 Kč |
| 100 | 42,24800 Kč | 4 224,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,93830 Kč | 4 393,83 Kč |
| 200 | 39,84580 Kč | 7 969,16 Kč |
| 300 | 37,64590 Kč | 11 293,77 Kč |
| 500 | 35,06288 Kč | 17 531,44 Kč |
| 700 | 33,47141 Kč | 23 429,99 Kč |
| 1 000 | 31,87454 Kč | 31 874,54 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |



